Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £32.93 | £26.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Yale 88 Standard nightlatch security lock is key operated from the outside and lever handle operated from the inside. The latch automatically deadlocks on closing the door and the snib function (bolt hold back button) enables the latch to be held back.
Supplied with 1109 Cylnder in brass or chrome finish.
The 88 series security nightlatches have a 60mm backset, this is the measurement from the edge of the door to the centre of the keyhole. Locks with a 40mm backset are normally used where there is restricted space, such as on a narrow glass panelled door.
This Yale P88DMGPB has a hardened Case Finish in Dark Metallic Grey and the Cylinder is finished in Polished Brass. The lock is covered by a 2 Year Guarantee and has a High Security Rating. Key Blank: B-1109-KEY.
Type | Lock |
---|
To use this facility please Sign In.
Sign In