Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The GP Lithium AA battery is the best choice of battery for user-replaceable portable electronic devices. It can provide up to 7 times longer lasting power than an ordinary alkaline battery and a 10-year shelf life due to its low self discharge characteristics.
These factors make it far friendlier to the environment than the alkaline equivalent. It comprises of a number of superior features including high current and pulse capability, excellent performance at extreme ambient temperatures. It has wide operating temperatures, superior safety and reliability, a low self discharge rate and a flat discharge platform, allowing it to work right to the end without fading.
Recommended for devices such as digital cameras, electronic flash guns, blood pressure monitors and other medical and professional equipment.
Battery Size | AA |
---|---|
Capacity | N/A |
Chemistry | Lithium iron disulfide |
Dimensions (H x W x D) | 50.5 x 14.5 x 14.5mm |
Pack Size | 2 |
Terminal Type | Protruded positive, Flat negative |
Weight (per Battery) | 14.5g |
Diameter | 14.5mm |
Nominal Voltage | 1.5V |
Output Current | N/A |
Package Type | Cylindrical |
Rechargeable | No |
Type | Battery, Primary (single use) |
UN Number | UN3090 |
To use this facility please Sign In.
Sign In