Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £20.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Organiser Lid Toolbox offers a selection of storage options for hand tools and smaller items. It also features a removable tote tray organiser with bit storage. Additional storage is provided by four integral organiser compartments built into the lid with impact resistant polycarbonate lids, two of which are transparent to enable easy identification of the contents.
The box has a sturdy centre carry handle and additional side handles for use when the box is filled with heavy tools. Heavy-duty aluminium latches provide a positive locking action to ensure the safe transportation of heavy loads. A padlock hole is also provided on the toolbox body to allow you to protect stored tools against theft.
Size: L 520mm x W 255mm x H 245mm.
Type | Box |
---|
To use this facility please Sign In.
Sign In