TE Connectivity PB134024 SPST-NO PCB Relay 24VDC 10A
Image Representative of Range

TE Connectivity PB134024 SPST-NO PCB Relay 24VDC 10A

Extended range
Order Code:

54-5990

Brand: TE Connectivity MPN: 3-1415030-1
Qty Unit Price (Ex VAT)
1050+ £1.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1050
Available to back orderPlease contact us for lead time

A 10A 24V DC SPST-NO PCB mounting miniature power relay with a compact and simple design that enables high process security. Typical applications include small domestic appliances, heating temperature controllers, etc.


  • Class F coil system standard
  • Small board footprint
  • Dimensions 15 x 15 x 20mm
  • Approvals VDE, cULus
Coil Resistance 1600Ω
Coil Voltage 24V
Contact Configuration SPST-NO
Height 20mm
Length 15mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2500VA
Switching Voltage Max (AC) 400V
Type Connectivity PB
Width 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot