Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond PBPA19007BK2 4U 19" Rack Aluminium Blank Panel Black 483 x 3 x 178

Order Code:  

30-7210

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: PBPA19007BK2 Copy to clipboard GTIN-14: 00623980597706
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.15
50+ £28.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
15 available to back orderBack-order availability date - 29/07/2024

A 19 inch rack panel from the Hammond PBPA series.


  • Height 4U
  • Colour: black
  • Constructed from 3.175mm, (8-gauge, 0.125in.) 5052-H32 aluminium
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPA19007BK2

Hammond enclosure modification


Colour Black
Enclosure Height 483mm
Enclosure Length 3mm
Enclosure Width 178mm
External Features N/A
Internal Features N/A
Material Aluminium
Finish Gloss
Flame Resistance N/A
IP Rating N/A
Series PBPA
Type Blank rack panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review