Hammond PBPS19005BK2 3U Steel Blank Panel Black - Plain 483 x 2 x 133

Standard range
Order Code:

30-7272

Brand: Hammond MPN: PBPS19005BK2 GTIN-14: 00623980608907
  • Quickly find another product in this range by Enclosure Width:

    44mm 89mm 133mm 178mm 222mm
Qty Unit Price (Ex VAT)
1+ £15.66
50+ £12.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 29/12/2024

A 19 inch rack panel from the Hammond PBPS series.


  • Height 3U
  • Colour: black
  • Constructed from 14-gauge steel
  • Fits standard EIA-310-D compliant square hole rails
  • Install in unused rack space to improve cooling efficiency and prevent air re-circulation
  • Finished in smooth powder paint
  • RoHS compliant
  • Hammond type PBPS19005BK2

Hammond enclosure modification


Colour Black
Enclosure Height 483mm
Enclosure Length 2mm
Enclosure Width 133mm
External Features N/A
Internal Features N/A
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series PBPS
Type Blank rack panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot