Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £555.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tripod mounted pipe bender suitable for bending pipes up to 180°. Integral 15tonne ram. Suitable for bending DIN classified medium and heavy pipe. Two-speed hydraulic pump gives fast pipe positioning and the power to bend 75mm pipe. Supplied with eight (15mm(1/2") - 75mm(3") interchangeable pipe dies and packed in a heavy wooden crate for easy transportation.
Model No | PBS91 |
Die Sizes: | 15mm(1/2"), 20mm(3/4"), 25mm(1"), 32mm(1-1/4"), 40mm(1-1/2"), 50mm(2"), 63mm(2-1/2"), 75mm(3") |
Height: | 700mm |
Maximum Load: | 15tonne |
Maximum Pipe Diameter: | 75mm |
Nett Weight: | 117kg |
Type | Hydraulic pipe bender |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In