Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £286.51 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Floor standing pipe bender with fabricated steel chassis and heavy-duty 16tonne hydraulics with integral pump and reservoir. Fitted with externally mounted return springs. Suitable for bending gas and air pipe from Ø15mm up to Ø75mm(3"). Bends up to 180° (3 x 60° bends).
Model No | PBS99/14 |
Die Sizes: | 15mm(1/2"), 20mm(3/4"), 25mm(1"), 32mm(1-1/4"), 40mm(1-1/2"), 50mm(2"), 63mm(2-1/2"), 75mm(3") |
Height: | n/a |
Maximum Load: | 16tonne |
Maximum Pipe Diameter: | 75mm |
Nett Weight: | 62kg |
Type | Hydraulic pipe bender |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In