Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Duracell PC1203 Procell 3LR12 Alkaline Manganese Battery Box of 10

Order Code:  

18-3294

  Copy to clipboard
Brand: Duracell  Copy to clipboard MPN: PC1203 Copy to clipboard EAN-13: 5000394122239
  • RoHS Exempt
    E
  • Country of Origin: Taiwan
 Report an error

Discontinued

Procell batteries are back! In October 2019 Duracell re-introduced the Procell range in a new and improved product, to replace the 'Industrial by Duracell' range.

The improved performance results in less frequent replacement and improved longevity. These improvements coupled with the range's lower packaging, results in less waste and improves Procell's green credentials.

The Duracell Procell range of batteries has been associated with industrial and commercial use for many years, especially in professional applications such as scientific, medical, health & safety and facilities management.


  • Size: 3LR12
  • Voltage: 4.5V
  • Reliable performance
  • Excellent resistance to corrosion
  • Designed to meet all major quality, safety and environmental standards:
  • Complies with IEC 60086-5, ANSI C 18.1M Part-2, EU Battery Directive, ISO 14001 and 9001
  • Duracell type PC2400
  • Supplied in packs of 10

Note:
Duracell Procell batteries have been designed, constructed and supplied for the professional business market only.

Rapid reserves the right to cancel and refund orders from domestic consumers. Please state your business name when ordering.

Battery Size 3LR12
Chemistry Alkaline
Depth 21mm
Height 65mm
Nominal Voltage 4.5V
Weight 154g
Width 61mm

Reviews


Be the first to submit a review