TruConnect PCB Mount USB Plug Type A Surface Mount

Standard range
Order Code:

24-0354

Brand: TruConnect MPN: 24-0354
  • Quickly find another product in this range by Mounting Direction:

    Right Angle Surface Mount
Qty Unit Price (Ex VAT)
5+ £0.495
10+ £0.335
100+ £0.288
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
787 in stock, despatched same dayAdditional 1,000 due on 28/02/2025

These USB terminals are designed for surface mounting on to a PCB board.


  • Housing: PBT,UL 94 V-0
  • Shell: Steel
  • Contact: Copper alloy
Connection Type USB A Socket
Connector Type USB
Mounting Direction Surface Mount
Mounting Type PCB
No. of Contacts 4
Specification USB 1.1 / 2.0
Type A

To use this facility please Sign In.

Sign In

Reviews


USB connector

Reviewed by: Chris Rainey - Tuesday, February 4, 2014
The PCB mounted USB connector 24-0354 was obtained from Rapid Electronics as an alternative to Multicom MC32605 type A surface mount USB connector. This was on extended delivery from another distributor. The connector gave no problems, and seemed totally compatible with the previously used Multicom part. Rapid Electronics fulfilled the order in twenty-four hours and as a result everyone "is happy".


Trustpilot