TruConnect PCB Mount USB Plug Type A Through Hole

Standard range
Order Code:

24-0353

Brand: TruConnect MPN: 24-0353
  • Quickly find another product in this range by Mounting Direction:

    Right Angle Surface Mount
Qty Unit Price (Ex VAT)
5+ £0.556
10+ £0.374
100+ £0.322
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,447 in stock, despatched same dayAdditional quantity lead time 5 months

These USB terminals are designed for through-hole mounting on to a PCB board.


  • Housing: PBT,UL 94 V-0
  • Shell: Steel
  • Contact: Copper alloy
Connection Type USB A Socket
Connector Type USB
Mounting Direction Right Angle
Mounting Type PCB
No. of Contacts 4
Specification USB 1.1 / 2.0
Type A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, January 27, 2016 Question by: Rapid Customer | Product code: 24-0353
Q. Hello. Sir. I am jin in korea. Please let me know male or female. Order code :24-0353 Please tell me? BR Thanks. Steve Jin (dinssjin@empal.com)
A. Hi Steve, thank you for your question. This is a male PCB Mount USB Plug Type A Through Hole.

Reviews


Be the first to submit a review

Trustpilot