Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 1L plastic furniture coating from Rustins is a two-part cold cure lacquer with excellent adhesion and durability. Almost colourless and will not craze or yellow on ageing. Resistant to scratching, abrasion, most solvents, weak acids and alkalis. Can be applied to wood, cork, chipboard, MDF, laminates, slate and stone.
Type | Varnish |
---|---|
Colour | N/A |
Finish | Gloss |
Size | 1000ml |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In