Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Hammond PCJ Series Polycarbonate Junction Box is designed to provide insulation and protection for controls and components for use in both indoor and outdoor conditions.
The Enclosure is watertight to IEC 60529, IP66 with a flammability rating of UL94,V-0.
Ideal for use with industrial pump controls, waste water, irrigation, solar/wind and chemical plant controls.
The injection moulded polycarbonate thermoplastic enclosure with matching door, can be easily punched, cut, or drilled.
It comes in a light grey finish and features enhanced UV inhibitors to protect against outdoor weathering.
The door is secured with Snap Latch door fasteners, which include provision for the addition of a padlock, if required.
A captive, oil resistant gasket provides a seal when the door is closed.
Threaded brass inserts are provided on the inside rear of the enclosure, to enable fitting of an optional internal mounting panel or terminal kit mounting.
Multi-directional mounting of the enclosure is possible, using the Polycarbonate foot mount brackets provided.
Mounting hardware is included.
Optional inner panels are available in a white powder coated steel finish.
Colour | Light Grey |
---|---|
External Features | Pre-drilled holes for mounting |
Internal Features | Threaded panel mounting inserts |
Material | Polycarbonate |
Depth | 152mm |
Finish | N/A |
Flame Resistance | UL94 V-0 |
Height | 303mm |
IP Rating | IP66 |
Length | N/A |
Series | PCJ |
Type | Enclosure |
Weight | 2.72kg |
Width | 258mm |
To use this facility please Sign In.
Sign In