Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Enix PCL9007 Camera Battery Lithium CR123A Nx

Order Code:  

18-0043

  Copy to clipboard
Brand: Enix  Copy to clipboard MPN: PCL9007 Copy to clipboard EAN-13: 3660766419088
  • RoHS Exempt
    E
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.98
12+ £4.03
60+ £3.16

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
21 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The CR123A or CR123 is a Lithium photo battery and is most often used in 35mm and APS cameras.

The CR123A battery operates at 3V and a most common capacity of 1300mAh. The CR123A battery is also known as a CR123, DL123A, ELCR123AP, K123LA, CR123R and CR17345.


  • Non–rechargeable
  • Suitable for use in cameras, electronic equipment
  • Also suitable for memory back–up applications
Battery Size CR123
Capacity 1450mAh
Chemistry Lithium manganese dioxide
Dimensions (H x W x D) 35.5 x 6.4 x 6.4mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 17g
Diameter 6.4mm
Nominal Voltage 3V
Operating Temperature -20 to 60°C
Package Type Cylindrical
Rechargeable No
Storage Temperature 10 to 25°C
Type Battery, Primary (single use)
UN Number UN3090

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review