Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EMAS PDA2 Light Commerical Foot Switch

Order Code:  

43-0063

  Copy to clipboard
Brand: EMAS  Copy to clipboard MPN: PDA2 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.33
5+ £18.61
25+ £16.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
Out of Stock1 due on 06/08/2024

The EMAS PDA2 Foot Switch is a light commercial green single speed pedal, optional in metal or plastic.


  • Carton Box pieces (Qty): 1
  • Product: Foot Switch
  • Contact: 2NO
  • Colour: Green
  • Current (Ie): 4 A (220V AC)
  • Usage Category: AC 15
  • Mechanical Life (Min Qty): 500000
  • Electrical Life (Min Qty): 100000
  • Operating Frequency (On-Off/Hour): Mech.1800 Elec.1200
  • Insulation Voltage (Ui): 300V
  • Impulse Withstand Voltage (Uimp): 2.5 kV
  • Dielectric Strength (Body-Contact): 2.500V AC
  • Dielectric Strength (Contact-Contact): 1.500V AC
  • Isolation Resistance: 10 MΩ min. (500V DC)
  • Operating Temperature: -25 / +80 °C
  • Pollution Degree: 3
  • Protection Degree: IP30
  • Contact Material: AgNi
  • Cable Section: 1.5-2.5 mm²
  • Screw Torque: 1.5Nm
  • Short Circuit Breaking Capacity (Ics): 1 kA
  • Body Material: Metal
  • Serial: PDA Series
Action N/A
Body Material Metal
Colour Green
Contact Configuration 2NO
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 4A
Operating Temperature -25 to + 80°C
Product Light Commercial
Protection Rating IP30
Series PDA
Type Foot switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review