ICH PE Hose Blue 8mm O/D 6mm I/D 50m Long

Extended range
Order Code:

63-6033

Brand: ICH MPN: PE 08 X 06/52 EAN-13: 4016138662511
Qty Unit Price (Ex VAT)
1+ £25.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 11/02/2025

This blue pneumatic hose has an outside diameter of 8mm and an inside diameter of 6mm. Constructed from Polyethylene. Ideal for use in compressed air systems as well as for water.


  • Maximum pressure 20 bar
  • Media temperature -10°C to +40°C
  • 50m Long
Type PE Pneumatic hose
Hose O/D 8mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot