ICH PE Hose Red 4mm O/D 2mm I/D 50m Long

Standard range
Order Code:

63-6027

Brand: ICH MPN: PE 04 x 02/53 EAN-13: 4016138662450
Qty Unit Price (Ex VAT)
1+ £17.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 28/12/2024

This red pneumatic hose has an outside diameter of 4mm and an inside diameter of 2mm. Constructed from Polyethylene. Ideal for use in compressed air systems as well as for water.


  • Maximum pressure 20 bar
  • Media temperature -10°C to +40°C
  • 50m Long
Type PE Pneumatic hose
Hose O/D 4mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot