TE Connectivity PE014024 SPDT PCB Relay 24VDC 5A
Image Representative of Range

TE Connectivity PE014024 SPDT PCB Relay 24VDC 5A

Standard range
Order Code:

54-5964

Brand: TE Connectivity MPN: 1-1393219-0
Qty Unit Price (Ex VAT)
50+ £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
635 available to back orderBack-order availability date - 22/01/2025

A 5A 24V DC SPDT low height miniature PCB relay. Typical applications include industrial control systems, room thermostats, metering and measurement systems, battery powered controls, etc.


  • 5A Rated
  • Sensitive coil
  • Low height 10mm
  • Dimensions 20 x 10 x 10mm
  • Approvals VDE, cULus
Coil Resistance 2725Ω
Coil Voltage 24V
Contact Configuration SPDT
Height 10mm
Length 20mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 5A
Switching Power 1250VA
Switching Voltage Max (AC) 400V
Type Connectivity PE
Width 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot