Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ATC Semitec PFCP0500504XX Fc-p2d Series Thermal Cut Out 50 °c

Order Code:  

61-2074

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: PFCP0500504XX Copy to clipboard
  • Quickly find another product in this range by Response Temperature max.:

 Report an error
Qty Unit Price (Ex VAT)
1+ £4.56
25+ £4.24
100+ £3.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
520 in Stock, despatched same dayAdditional quantity lead time 14 days

These snap-action thermal protectors are designed to provide a cost effective solution in a range of motor, transformer and lighting applications such as: battery packs, lighting fixtures, electronic circuits, heaters and automotive.

The conductive bimetal construction where the bimetal carries the circuit current ensures maximum sensitivity under short circuit conditions.


  • Thermal cut-out 50°C
  • Snap-action design
  • Quick break/quick make switching action
  • High switching contact rating
  • Compact and low -cost design.4x 7.5 x 15mm
  • Heat resistant PBT plastic case
  • Preset calibration temperature
  • Suitable for vacuum impregnation processes
  • Reset temperature approx 70% of response temperature
  • Equipped with 2x 100mm 20AWG leads
  • Pepi FC-P2D series
Current 12A
Response Temperature max. 50°C
Sensor Type Thermal cut-out
Voltage 250V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 September 2011 Question by: Rapid Customer | Product code: 61-2074
Q. i am looking for a component like this that will make a circuit at 0 degrees and below, but will be open circuit above 0 degrees. The contact rating of this component is perfect, but the temp is wrong. Can you let me know if you can supply such a component. The minimum order will be 100 pcs.
A. Hi Seamus Thank you for your enquiry - we apologise for the slow reply - we are experiencing some difficulty with this facility which we hope to resolve shortly. - we have looked at your request but have not been able to find a device that will do what you require so regret we are unable to assist you on this occasion

Reviews


Be the first to submit a review