Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Output:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £93.09 | £84.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Airmaster Digital LCD Controlled Panel Heater with thermostat for temperature setting 5ºC to 30ºC. Easy to use, thanks to the user-friendly LCD display screen and 24/7 programmable timer. It contains a highly efficient sheathed heating element with aluminium diffuser. Silent in operation, slim and compact in size. There is also an anti-frosting function and overheating safety protection. IP24 rated.
This Airmaster PH1.5TIM/LCDN Digital Panel Heater 1.5kW has the following specification:
Input Voltage: 220-240V
Output Rating: 1,500W
Frequency: 50-60Hz
Cable Length: 1.5m
Class: 1
Dimensions: 640 x 400 x 85mm
Weight: 5.18kg
Type | Panel heater |
---|---|
Fuel | Electricity |
Lifetime Warranty | No |
Output | 1500W |
Supply | 230V |
To use this facility please Sign In.
Sign In