Sealey PH250 Power Hoist 230V/1ph 250kg Capacity

Standard range
Order Code:

89-2045

Brand: Sealey MPN: PH250 EAN-13: 5024209244787
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £115.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Approved to EU and UK Lifting Gear Regulations. This hoist is intended for use where a suitable support facility exists. Support brackets are included with the equipment. The support bar is not included.

Model NoPH250
Capacity (Double Cable):250kg
Capacity (Single Cable):125kg
Current:2.2A
Group of Mechanisms:M1
Insulating Grade:B
IP Rating:IP54
Lift Height (Double Cable):6m
Lift Height (Single Cable):12m
Lift Speed (Maximum):8m/min
Minimum Rope Tensile Strength:1870N/mm²
Motor Power:500W
Nett Weight:9.6kg
Rope Diameter:3mm
Voltage:230V - 50Hz
Work Rate:S3

Type Power hoist
Capacity 250kg
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot