Lincoln Binns PIBS1 Pi-Box Pro for Raspberry Pi in Silver with Access to SD Card

Extended range
Order Code:

30-0511

Brand: Lincoln Binns MPN: PIBS1
Qty Was Unit Price (Ex VAT)
1+ £4.53   £4.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

The Raspberry Pi is used in its millions worldwide in a range of applications, but having connectors on multiple sides can often make it problematic for industrial processes. The Pi-Box Pro from Lincoln Binns provides the solution.

This Pi-Box Pro includes extender boards which plug into the Pi to align HDMI and Micro USB sockets at one end. The Pi-Box Pro can then be mounted to virtually any surface, using accessories including lugs, brackets and DIN rail clips, to make the Pi itself easily accessible.

This version also has a slot which enables access for an SD card.


Pi-Box Pro is supplied with:

  • Extender board
  • Carrier plate
  • E-case B extrusion
  • Aluminium end plate
  • Acrylic end plate (for WiFi & Bluetooth)
  • Screws and fixings
  • Colour: Silver
  • Size: 108 x 85 x 30mm
  • Weight: 206g
  • Manufacturer's part PIBS1

Please note: Raspberry Pi not included.
Not suitable for Raspberry Pi 4.



Colour Silver
Enclosure Height 30mm
Enclosure Length 108mm
Enclosure Width 85mm
Material Aluminium
Type DIN Mount Enclosures Raspberry Pi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot