Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Pickering 104-1-A-24/2D High Voltage 1.5kV (SPST) 24V SIL Reed Relay

Order Code:  

66-1007

  Copy to clipboard
Brand: Pickering Reed Relays  Copy to clipboard MPN: 104-1-A-24/2D Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.48
25+ £11.02
100+ £10.86
250+ £10.61
500+ £10.14
1000+ £10.06

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
50 in Stock, despatched same dayAdditional quantity lead time 8 months

A 24V 0.5A dry switch reed relay from the 104 series. The relay has a 10W power rating and can switch up to 1kV, with a stand-off of up to 1.5kV. The relays are designed to be utilised with voltages that are beyond the capabilities of conventional SIL reed relays. Packaged in a single-in-line case that allows for easy stacking in high density designs. The relay is 100% tested for dynamic contact resistance for guaranteed performance and feature an internal mu-metal magnetic screen that eliminates problems encountered due to magnetic interaction when closely stacking relays.

Ideal for applications such as transformer or cable testing or ATE where high voltage handling is required, including control and isolation of SCR or triac gates.


  • Single reed switch switch
  • 1A Contact configuration
  • Fitted with internal diode
  • Easily stackable for high density mounting
  • Fast operating reed contacts
Coil Resistance 3000Ω
Coil Voltage (DC) 24V DCV
Contact Configuration 1A
Height 8.2mm
Length 24.1mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Current 0.5A
Switching Power 10W
Switching Voltage Max (AC) 1000V
Switching Voltage Max (DC) 1500V
Width 6.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review