Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Pickering 109-2-A-5/2D. 2 Form A (DPST). 5 Volt coil. Micro SIL Reed Relay

Order Code:  

66-1019

  Copy to clipboard
Brand: Pickering Reed Relays  Copy to clipboard MPN: 109-2-A-5/2D Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.98

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
50 in Stock, despatched same dayContact us for additional stock

This reed relay is from the Pickering Reed Relays 109 series, and is a double reed switch with a 5V coil voltage and 200V switching voltage. The relay comes in a mu-metal package that provides magnetic screening when used in a high density packaging design. The relay can be stacked on a 0.15 x 0.6in pitch and allows up to 80% more relays on a PCB compared to 0.2 x 0.8in devices.

Ideal for high density applications such as ATE switching matrices or where board space is tight.


  • 2 Form A relay type
  • SoftCenter construction
  • Highest quality instrument grade switches
  • Fitted with internal diode
  • Insulation resistance greater than 1012Ω
  • Easily stackable for high density mounting
  • Fast operating reed contacts
Coil Resistance 375Ω
Coil Voltage (DC) 5V DCV
Contact Configuration 2A
Height 8.9mm
Length 15.1mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Current 0.5A
Switching Power 10VA
Switching Voltage Max (AC) 200V
Switching Voltage Max (DC) 200V
Width 3.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review