Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Pickering 119-1-A-5/2D. High Voltage 2kV (SPST) 5V Micro SIL Reed Relay.

Pickering 119-1-A-5/2D. High Voltage 2kV (SPST) 5V Micro SIL Reed Relay.

Order Code:  

66-1029

  Copy to clipboard
Brand: Pickering Reed Relays  Copy to clipboard MPN: 119-1-A-5/2D Copy to clipboard
 Report an error

Discontinued

A 5V 10W reed relay from the Pickering Reed Relays 119 Series. The relay comes in a very small micro-SIL package and the device is intended for use with voltages much higher than standard small SIL relays. Constructed using a vacuumed, sputtered ruthenium reed switch which also has superb low level performance, making it ideal for use where a wide range of signals are involved.

The extremely small footprint takes up a minimum amount of board area, making the relay ideal for very high density designs. The relay has an internal mu-metal magnetic screen that eliminates magnetic interference when relays are stacked in high density designs. Only the highest quality instrument grade switches are used in the construction.

Ideal for cable testers, mixed signal testers or other applications that require high voltage capability.


  • 2kV Stand-off voltage
  • 1 Form A contacts
  • SoftCenter construction
  • 100% Tested for dynamic contact resistance
  • Fitted with internal diode
  • Easily stackable for very high density mounting
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Coil Resistance 200Ω
Coil Voltage (DC) 5V
Contact Configuration 1A
Height 6.6mm
Length 15.1mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Power 10W
Switching Voltage Max (AC) 1000V
Switching Voltage Max (DC) 1000V
Width 3.7mm
Switching Current Max 0.7A

Reviews


Be the first to submit a review