Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Pickering 120-1-A-5/2 Ultra High Density 0.5 Amp 10W (SPST) 5V Reed Relay

Pickering 120-1-A-5/2 Ultra High Density 0.5 Amp 10W (SPST) 5V Reed Relay

Order Code:  

66-1032

  Copy to clipboard
Brand: Pickering Reed Relays  Copy to clipboard MPN: 120-1-A-5/2 Copy to clipboard
 Report an error

Discontinued

A 0.5A 5V 10W reed relay from the Pickering Reed Relays 120 series. This relay has a design that gives it an extremely small footprint of just 4mm², making it ideal for extremely high density PCB applications. An internal mu-metal magnetic screen eliminates magnetic interference when relays are stacked in high density designs, and the usage of high quality components and materials and the high standard of construction ensures that the relay will give long and reliable service.

Perfect for use in ATE switching matrices or multiplexers.


  • Highest packing density currently available
  • 1 Form A contacts
  • 100% Tested for dynamic contact resistance
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω


Coil Resistance 500Ω
Coil Voltage (DC) 5V
Contact Configuration 1A
Height 15.5mm
Length 3.9mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Power 10W
Switching Voltage Max (AC) 200V
Switching Voltage Max (DC) 200V
Width 3.9mm
Switching Current Max 0.5A

Reviews


Be the first to submit a review