Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Pickering 124-1-A-5/2 Ultra High Density 0.5 Amp 5 Watts (SPST) 5V Reed Relay

Order Code:  

66-1039

  Copy to clipboard
Brand: Pickering Reed Relays  Copy to clipboard MPN: 124-1-A-5/2 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.32
25+ £8.56
100+ £8.45
250+ £8.27
500+ £7.87
1000+ £7.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
4 in Stock, despatched same dayAdditional quantity lead time 8 months

The Pickering Series 124 reed relay range are ultra-high density 4mm² reed relays that take up the minimum board area, allowing high packing density. The relays have sputtered ruthenium contacts that give a switch rating of 0.5A at 10W. Fast operate and release times make these relays ideal for high speed test systems, such as A.T.E. switching matrices or multiplexers.


  • Coil voltage 5V
  • 5W, 0.5A Switching
  • 1 Form A (SPST) Normally Open (NO) energize to make
  • Single pole 4mm² reed relays
  • Stacking on 2 x 2mm square pitch
  • Internal mu-metal magnetic screen
  • Suitable for low level or 'cold' switching
  • Highest quality instrumentation grade switches
  • High insulation resistance
  • 100% Tested for dynamic contact resistance


Coil Resistance 200Ω
Coil Voltage (DC) 5V DCV
Contact Configuration 1A
Height 9.5mm
Length 3.9mm
Mounting Type PCB
Operating Temperature -20 to +85°C
Switching Current 0.5A
Switching Power 5W
Switching Voltage Max (DC) 170V
Width 3.9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review