ESKA Picofuse 823629 2.4mm x 7.2mm Quick Response 15A

ESKA Picofuse 823629 2.4mm x 7.2mm Quick Response 15A

Order Code:

54-3178

Brand: ESKA MPN: 823629

Discontinued


A 2.4 x 7.2mm subminiature quick blow axial fuse from ESKA.


  • Length: 7.2mm
  • Diameter: 2.4mm
  • Nominal current: 15A
  • Nominal voltage: 125V
  • Connector pin: Ø 0.8mm
  • Switching capacity: 300A at 125V AC/32V DC
  • Manufacturer's part 823629
Current Rating 15A
Diameter 2.4mm
Fuse Type Fast acting
Length 7mm
Nominal Voltage 125V

Reviews


Be the first to submit a review

Trustpilot