VOLTCRAFT PL-125-T2 Type K, J Digital Thermometer 2 Channel

Extended range
Order Code:

64-2947

Brand: VOLTCRAFT MPN: PL-125-T2 EAN-13: 4016138861730
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £72.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
160 available to back orderBack-order availability date - 05/01/2025

The Voltcraft PL-125-T2 is a Robust Thermometer with soft rubber protection for K- and J-type thermocouples.

The large illuminated display and the laterally arranged function keys allow for ergonomic operation. Since the device is equipped with a real-time clock, the MIN / MAX / AVG values can be read with a time stamp, making long-term monitoring much easier.

In addition to the supplied wire sensors (1 pc per channel) all K- and J-type temperature sensor can be connected with miniature thermocouple plug.

Applications: Ideal for use in laboratories and industrial areas.

What's in the Box?
2x K-type wire sensor (-20°C to +250°C)
3x batteries (AAA)
USB cable
Volt Soft Standard software CD
Operating instructions


  • Accuracy (±) °C: 1°C
  • Basic accuracy (±): 0.15%
  • Dimensions, height: 28mm
  • Dimensions, length: 162mm
  • Dimensions, width: 62mm
  • Max. temperature: +1372°C
  • Min. temperature: -200°C
  • 2 channels
  • For K/ J-type thermocouples
  • MAX/ MIN/ AVG with timestamp
  • Data logger for 18000 measurements
  • USB interface
  • Temperature display in °C, °F or °K
  • Auto Power Off function
  • Differential measurement (T1-T2)
  • Power supply: 3x AAA batteries
  • Resolution (temperature): 0.1°C
  • Weight: 184g
  • System Requirements: .Net Framework V2.0 or later, Windows®XP SP2 / Windows Vista/ Windows 7/8/ 8.1, CD drive and USB interface
  • Manufacturer's part: Voltcraft PL-125-T2
Data Logging Function N/A
Number of Channels 2
Sensor Type J, K
Temperature Range -20 to +250°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot