Rapid Plastic sheet 1.5x457x254mm Clear - Pack of 10

Standard range
Order Code:

37-3180

Brand: Rapid MPN: 1.5MM 457X254CLEAR
Qty Unit Price (Ex VAT)
1+ £38.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 clear plastic sheets measuring 457 x 254mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1.5mm
  • Virgin grade for consistency of moulding
  • Tolerance ±1.5mm
  • Supplied in pack of 10 sheets
Colour Clear
Length 457mm
Material HIPS
Thickness 1.5mm
Width 254mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, March 6, 2012 Question by: Rapid Customer | Product code: 37-3180
Q. Is the acrylic sheet clear & colourless? Many thanks Laurie Hallam
A. Thanks for your enquiry Laurie. Yes this product is clear and colourless. The product image is merely a representation of this range as the individual product shot is not yet available.

Reviews


Be the first to submit a review

Trustpilot