Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £29.22 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Pack of 10 black plastic sheets measuring 457 x 305mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.
Colour | Black |
---|---|
Length | 457mm |
Material | HIPS |
Thickness | 1.5mm |
Width | 305mm |
To use this facility please Sign In.
Sign In