Rapid Plastic sheet 1.5x457x305 White - Pack of 10

Standard range
Order Code:

37-3160

Brand: Rapid MPN: 1.5MM 457X305 WHIT
Qty Unit Price (Ex VAT)
1+ £30.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 white plastic sheets measuring 457 x 305mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1.5mm
  • Tolerance ±1.5mm
  • Virgin grade for consistency of moulding
  • Supplied in pack of 10 sheets
Colour White
Length 457mm
Material HIPS
Thickness 1.5mm
Width 305mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Sunday, May 15, 2016 Question by: Rapid Customer | Product code: 37-3160
Q. Hi can this product be cnc routed and does the gloss side have a protected film
A. Hi Chris, thank you for your question. This does have a protective film on 1 side; it is quite thin but would not be a problem to use this with a CNC router.

Reviews


Be the first to submit a review

Trustpilot