Rapid Plastic Sheet 1.5x900x600 Black - Pack of 10
Image Representative of Range

Rapid Plastic Sheet 1.5x900x600 Black - Pack of 10

Extended range
Order Code:

37-3163

Brand: Rapid MPN: 1.5mm 900x600 Black
Qty Unit Price (Ex VAT)
1+ £93.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/01/2025

A pack of 10 black plastic sheets measuring 900 x 600mm. The sheets can be used as conventional flat material, or for economic use in vacuum-forming machines.


  • Thickness 1.5mm
  • Virgin grade for consistency of moulding
  • Tolerance ±1.5mm
  • Supplied in packs of 10 sheets
Colour Black
Length 900mm
Material HIPS
Thickness 1.5mm
Width 600mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot