Rapid Plastic Sheet 1x457x254mm White - Pack of 10

Standard range
Order Code:

37-3148

Brand: Rapid MPN: 1MM 457X254 WHITE
Qty Unit Price (Ex VAT)
1+ £18.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 white coloured plastic sheets measuring 457 x 254mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1mm
  • Tolerance ±1.5mm
  • Virgin grade for consistency of moulding
  • Supplied in pack of 10 sheets
Colour White
Length 457mm
Material HIPS
Thickness 1mm
Width 254mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot