Rapid Plastic sheet 2x457x254mm Green - Pack of 10

Standard range
Order Code:

37-3136

Brand: Rapid MPN: 2MM 457X254 GREEN
Qty Unit Price (Ex VAT)
1+ £37.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 green coloured plastic sheets measuring 457 x 254mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 2mm
  • Virgin grade for consistency of moulding
  • Tolerance ±1.5mm
  • Supplied in pack of 10 sheets
Colour Green
Length 457mm
Material HIPS
Thickness 2mm
Width 254mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot