Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Duracell Plus MN1400B2 C Alkaline Batteries - Pack of 2

Order Code:  

18-3265

  Copy to clipboard
Brand: Duracell  Copy to clipboard MPN: MN1400B2 Copy to clipboard EAN-13: 5000394141827
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
51 in Stock, despatched same dayAdditional quantity lead time 4 weeks

These long-life C cell alkaline batteries from the Duracell Plus range offer a significant performance increase over the original 'Copper-top' range. Suitable for use with pagers, flashlights, TV remotes, meters and scanners.


  • Considerably longer life than ordinary zinc-carbon or zinc chloride batteries
  • Provides longer lasting and dependable power source
  • Capacity 7750mAh
  • Nominal voltage 1.5V
  • Supplied in pack of 2
Battery Size C
Capacity 7750mAh
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50.0 x 26.2 x 26.2mm
Pack Size 2
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 67g
Diameter 26.2mm
Nominal Voltage 1.5V
Package Type Cylindrical
Rechargeable No
Type Battery, Primary (single use)
UN Number A123

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review