Rapid Plywood Class Pack - 24 Sheets

Standard range
Order Code:

06-0761

Brand: Rapid MPN: 06-0761
  • Country of Origin: Russian Federation
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional availability

This assorted plywood selection contains 24 sheets each measuring 300 x 600mm, in two thicknesses.

  • Great for construction and design projects
  • Suitable for educational purposes only
  • 12 x 3mm & 12 x 6mm sheets
  • Supplied in packs of 24 sheets
Type Wood Sheets
Length 600mm
Shape Rectangular Sheet
Thickness or Diameter 3 / 6mm
Width 300mm
Wood Type Plywood

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, December 4, 2012 Question by: Rapid Customer | Product code: 06-0761
Q. Hi, can this ply sheet be laser cut. I know that there is an ideal glue used for laser ply and wondered if this was also compatable. Thanks in adance.
A. Hi Kevin. Thank you for your question. You can laser cut it but there may be fumes and burning. This is true with any wood cut this way. The power of the laser should be adjusted to suit the material to minimise burning and fumes. Extraction should be provided for the fumes ideally or cut in a well ventilated area.


Friday, November 18, 2011 Question by: Rapid Customer | Product code: 06-0761
Q. Is it possible to purchase this product with just the 3mm thickness as we do not require the 6mm?
A. Hi Benjamin Thanks for your question. Unfortunately this is sold as a pack. We do however have 3mm MDF sheets which may be suitable. These are sold in packs of 36, please visit https://www.rapidonline.com/MDF-sheets-300356

Reviews


Be the first to submit a review

Trustpilot