Partex PM200 Push Mount Cable Ties 200x4.6 - pack of 100
Image Representative of Range

Partex PM200 Push Mount Cable Ties 200x4.6 - pack of 100

Standard range
Order Code:

04-0442

Brand: Partex MPN: PM200 EAN-13: 5055129430509
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched same dayAdditional quantity lead time 4 weeks

Natural coloured self-locking push mount cable ties from Partex with an integral mounting device.


  • Enables single or multiple cables to be secured to a panel or chassis without the need for any additional fixing
  • Made from high quality Nylon 6.6
  • Length 200mm
  • Width 4.8mm
  • Flame retardant to UL94V2
  • Tensile strength to MIL23190E
  • Supplied in packs of 100
Type Self locking
Colour Natural
Length 200mm
Width 4.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot