Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £15.58 | £13.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Yale PM320 3 Lever mortice sashlocks offer a standard level of security and are suitable for use on internal timber doors. The deadbolt is locked or unlocked by key from either side.
These sashlocks also have a 13mm anti-saw deadbolt, and has been designed for use with door furniture.
A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.
The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.
Finish: Polished Chrome
Case Size: 65mm x 101mm (2 1/2 in)
Backset: 44.5mm This is the measurement from the edge of the door to the centre of the keyhole.
Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.
Type | Lock |
---|
To use this facility please Sign In.
Sign In