Yale Locks PM320 3 Lever Mortice Sashlock Polished Chrome 79mm 3in

Standard range
Order Code:

97-5984

Brand: Yale Locks MPN: 650320205162 EAN-13: 5010609099287
Qty Was Unit Price (Ex VAT)
1+ £17.97   £14.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 28/12/2024

The Yale PM320 3 Lever mortice sashlocks offer a standard level of security and are suitable for use on internal timber doors. The deadbolt is locked or unlocked by key from either side.

These sashlocks also have a 13mm anti-saw deadbolt, and has been designed for use with door furniture.

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

Finish: Polished Chrome

Case Size: 79mm x 101mm (3 in)

Backset: 57mm This is the measurement from the edge of the door to the centre of the keyhole.

Centre: 57mm This is the measurement from the centre of the follower, which operates the handles, to the centre of the keyhole. In the UK this is commonly 57mm.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot