Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £16.78 | £13.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Yale PM322 3 lever mortice deadlocks offer a standard level of security and are suitable for use on internal timber doors. The deadbolt is locked or unlocked by key from either side.
These deadlocks also have a 13mm anti-saw deadbolt and have a 10 year guarantee.
A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.
The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.
Finish: Polished Brass
Case Size: 79mm x 72mm (3 in)
Backset: 57mm This is the measurement from the edge of the door to the centre of the keyhole
Type | Lock |
---|
To use this facility please Sign In.
Sign In