Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £25.18 | £20.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Yale PM552 5 lever mortice deadlocks offers a high level of security and are suitable for use on external timber doors. The deadbolt on the lock is locked or unlocked by key from either side.
These deadlocks also have a 14mm anti-saw deadbolt and are recommended for use on a front door in conjunction with a Yale BS nightlatch.
A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.
The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.
Finish: Polished Brass
Case Size: 80mm x 70mm (3 in)
Backset: 57mm This is the measurement from the edge of the door to the centre of the keyhole)
Type | Lock |
---|
To use this facility please Sign In.
Sign In