Yale Locks PM562 Hi-Security BS 5 Lever Mortice Deadlock 68mm Polished Chrome

Standard range
Order Code:

97-6064

Brand: Yale Locks MPN: 655620105162 EAN-13: 5010609030389
Qty Was Unit Price (Ex VAT)
1+ £30.81   £23.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 28/12/2024

The Yale PM562 British Standard 5 lever mortice deadlocks offer a very high level of security and are suitable for use on external timber doors. The deadbolt is locked or unlocked by key from either side.

The PM562 series lock are recommended by insurance companies, kitemarked to BS3621: 2007 and has been approved by the police Secured by Design initiative.

These deadlocks also have a 20mm anti-saw deadbolt, an anti-drill case and have a 15 year guarantee.

A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.

The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.

The Yale Locks YALPM562CH25 PM562 Hi-Security BS 5 Lever Mortice Dead Lock 68mm 2.5 inch comes in the following:
Finish: Polished Chrome
Case Size: 68mm x 89mm (2.5 inch)
Backset: 45mm This is the measurement from the edge of the door to the centre of the keyhole.


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot