Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £33.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Yale PM562 British Standard 5 lever mortice deadlocks offer a very high level of security and are suitable for use on external timber doors. The deadbolt is locked or unlocked by key from either side.
The PM562 series lock are recommended by insurance companies, kitemarked to BS3621: 2007 and has been approved by the police Secured by Design initiative.
These deadlocks also have a 20mm anti-saw deadbolt, an anti-drill case and have a 15 year guarantee.
A deadlock has a single deadbolt which is locked or unlocked and locked by means of a key from either side, whereas, a sashlock has both a deadbolt and a latch which is operated from either side by a lever handles.
The security level of mortice deadlocks or sashlocks ranges from 2-5 levers. The higher the number of levers the more secure the lock is.
The Yale Locks YALPM562CH30 PM562 Hi-Security BS 5 Lever Mortice Dead Lock 68mm 2.5 inch comes in the following:
Finish: Polished Brass
Case Size: 81mm x 89mm (3 inch)
Backset: 57mm This is the measurement from the edge of the door to the centre of the keyhole
Type | Lock |
---|
To use this facility please Sign In.
Sign In