Bostitch PN50-E Compact Palm Nailer

Standard range
Order Code:

84-5354

Brand: Bostitch MPN: PN50-E EAN-13: 5902013941385
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £53.56   £46.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

This compact palm nailer from Bostitch is a small pneumatic palm nailer which is extremely lightweight, yet capable of driving most common bulk finish, framing and timber nails into confined areas, making it ideal for construction and timber framing.

Equipped with a host of excellent features, including the adjustable swivel connection, swivel air fitting and magnetic locating tip. Compatible with metal connecting nails and loose nails up to 8mm diameter.


  • Magazine capacity: 1
  • Weight: 0.55kg
  • 80 × 107 × 63mm (L x W x H)
  • Fastner Range: AN4X
  • Manufacturer's part PN50-E
Type Palm nailer
Capacity 8mm
Operating Pressure 79 to 124psi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot