Norgren Pneufit 100200800 Push-In Straight Connector Hose to Hose 8mm
Image Representative of Range

Norgren Pneufit 100200800 Push-In Straight Connector Hose to Hose 8mm

Extended range
Order Code:

63-2071

Brand: Norgren MPN: 100200800
  • Quickly find another product in this range by Hose O/D:

    4mm 8mm 10mm 12mm
Qty Unit Price (Ex VAT)
1+ £3.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This hose-to-hose straight connector features retained collets and positive hose anchorage. The push-fitting system is simple to use and ensures a strong and leakproof connection. The design of this component ensures the rapid assembly of pneumatic circuits/compressed air systems.


  • Hose diameter 8mm
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Type Straight connector
Hose O/D 8mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot