Norgren Pneufit 100600600 Hose T Connector 6mm Hose O/D
Image Representative of Range

Norgren Pneufit 100600600 Hose T Connector 6mm Hose O/D

Standard range
Order Code:

63-2281

Brand: Norgren MPN: 100600600
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
25 available to back orderBack-order availability date - 28/12/2024

A T connector for compressed air systems. The connector has 3x push-fit hose connections that are simple to use and provide a positive hose anchorage with a strong and leakproof connection.


  • Hose diameters (x3) 6mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • VMQ-free O rings
Type T-connector
Hose O/D 6mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot