Norgren Pneufit 101251048 Straight Adaptor 10mm Hose O/D to R1/2 BSP Taper
Image Representative of Range

Norgren Pneufit 101251048 Straight Adaptor 10mm Hose O/D to R1/2 BSP Taper

Standard range
Order Code:

63-2086

Brand: Norgren MPN: 101251048
Qty Unit Price (Ex VAT)
1+ £5.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 28/12/2024

A range of straight adaptors for compressed air systems. Connection is BSP tapered thread to hose fitting and the push-fitting design of the hose connection guarantees a positive hose anchorage. The push-fitting system is simple to use and gives a stong and leakproof connection. An internal hexagon allows assembly in confined spaces.


  • Thread size R1/2
  • Hose diameter 10mm
  • Retained collets
  • Operating pressure vacuum to 18 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +80°C
  • Nickel-plated brass body and collet
  • Reliable and corrosion resistant
  • Non-PTFE thread sealant
  • VMQ-free O rings
Type Straight adaptor
Hose O/D 10mm
Medium Compressed air
Thread R1/2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot