Norgren Pneufit C C00200806 Straight Union Reducer 8mm to 6mm Hose O/D
Image Representative of Range

Norgren Pneufit C C00200806 Straight Union Reducer 8mm to 6mm Hose O/D

Standard range
Order Code:

63-2146

Brand: Norgren MPN: C00200806
  • Country of Origin: South Korea
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
125 available to back orderBack-order availability date - 28/12/2024

These straight union hose reducers are from the Pneufit C range of metric push-in fittings. The reducers are ready to use straight from the box, offering fast assembly without the need for tools. Features releasable stainless steel grab-rings to grip PA or PUR hose types (85 or 95 durometer). The fittings are manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Hose diameter reductions mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Straight union reducer
Hose O/D 8 to 6mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot