Norgren Pneufit C C00231006 Straight Stem Reducer 10mm Stem O/D 6mm Hose O/D
Image Representative of Range

Norgren Pneufit C C00231006 Straight Stem Reducer 10mm Stem O/D 6mm Hose O/D

Standard range
Order Code:

63-2266

Brand: Norgren MPN: C00231006
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 28/12/2024

This straight stem reducer is from the Pneufit C range of metric push-in fittings. The reducer is ready to use straight from the box, offering fast assembly without the need for tools. Suitable for use with PA or PUR hose types (85 or 95 durometer). The fitting is manufactured using nickel plated brass components that provide corrosion and contamination resistance over an extended life.


  • Stem diameter 10mm
  • Hose diameter 6mm
  • For use with compressed air systems
  • Positive hose anchorage with a strong and leakproof connection
  • Reliable and corrosion resistant
  • Operating pressure 10 bar
  • Vacuum 750mm of Hg
  • Ambient/media temperature -20°C to +60°C
Type Stem reducer
Hose O/D 6mm
Medium Compressed air
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot